
HCSD-10-D-12.00-01-N-G | |
|---|---|
DigiKey Part Number | 612-HCSD-10-D-12.00-01-N-G-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-10-D-12.00-01-N-G |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | HCSD-10-D-12.00-01-N-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,76000 Kč | 223,76 Kč |
| 10 | 190,10300 Kč | 1 901,03 Kč |
| 25 | 178,19240 Kč | 4 454,81 Kč |
| 50 | 169,68400 Kč | 8 484,20 Kč |
| 100 | 161,58400 Kč | 16 158,40 Kč |
| 250 | 151,47496 Kč | 37 868,74 Kč |
| 500 | 151,30740 Kč | 75 653,70 Kč |
| Unit Price without VAT: | 223,76000 Kč |
|---|---|
| Unit Price with VAT: | 270,74960 Kč |

