
HCSD-07-S-12.00-01-N | |
|---|---|
DigiKey Part Number | 612-HCSD-07-S-12.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-07-S-12.00-01-N |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable |
Datasheet | Datasheet |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,59000 Kč | 160,59 Kč |
| 10 | 147,03100 Kč | 1 470,31 Kč |
| 25 | 131,80680 Kč | 3 295,17 Kč |
| 50 | 114,91380 Kč | 5 745,69 Kč |
| 100 | 106,15450 Kč | 10 615,45 Kč |
| 500 | 101,93126 Kč | 50 965,63 Kč |
| Unit Price without VAT: | 160,59000 Kč |
|---|---|
| Unit Price with VAT: | 194,31390 Kč |


