
HCSD-05-S-12.00-01-N-G | |
|---|---|
DigiKey Part Number | 612-HCSD-05-S-12.00-01-N-G-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-05-S-12.00-01-N-G |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 116,41300 Kč | 1 164,13 Kč |
| 25 | 109,12240 Kč | 2 728,06 Kč |
| 50 | 103,91080 Kč | 5 195,54 Kč |
| 100 | 98,95100 Kč | 9 895,10 Kč |
| 250 | 92,75656 Kč | 23 189,14 Kč |
| 500 | 88,33228 Kč | 44 166,14 Kč |
| 1 000 | 86,61675 Kč | 86 616,75 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |



