
HCSD-05-S-06.00-01-N-ST4 | |
|---|---|
DigiKey Part Number | 612-HCSD-05-S-06.00-01-N-ST4-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-05-S-06.00-01-N-ST4 |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 127,24800 Kč | 1 272,48 Kč |
| 25 | 114,22920 Kč | 2 855,73 Kč |
| 50 | 99,53060 Kč | 4 976,53 Kč |
| 100 | 91,97120 Kč | 9 197,12 Kč |
| 500 | 84,91592 Kč | 42 457,96 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |


