
GRF1-P-P-04-E-ST-TH1 | |
|---|---|
DigiKey Part Number | SAM8076-ND |
Manufacturer | |
Manufacturer Product Number | GRF1-P-P-04-E-ST-TH1 |
Description | CONN MMCXV PLUG STR 50 OHM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | MMCX (V) Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GRF1-P-P-04-E-ST-TH1 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 4 |
Series | Housing Color Gold |
Packaging Tube | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 90°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,63000 Kč | 400,63 Kč |
| 10 | 371,08200 Kč | 3 710,82 Kč |
| 25 | 341,27960 Kč | 8 531,99 Kč |
| 50 | 296,81540 Kč | 14 840,77 Kč |
| 100 | 265,34660 Kč | 26 534,66 Kč |
| 250 | 254,96016 Kč | 63 740,04 Kč |
| 500 | 248,91040 Kč | 124 455,20 Kč |
| Unit Price without VAT: | 400,63000 Kč |
|---|---|
| Unit Price with VAT: | 484,76230 Kč |



