
| GRF1-P-C-04-0100-C1-S-S | |
|---|---|
| DigiKey Part Number | GRF1-P-C-04-0100-C1-S-S-ND | 
| Manufacturer | |
| Manufacturer Product Number | GRF1-P-C-04-0100-C1-S-S | 
| Description | COAX CBL MMCXV TO CABLE 3.9" | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial MMCXV to Cable RG-316 3.937" (100.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GRF1-P-C-04-0100-C1-S-S Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Style | MMCXV to Cable | |
| 1st Connector | MMCXV Plug | |
| 1st Contact Gender | Male | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | Cable (Round) | |
| 2nd Contact Gender | - | |
| 2nd Connector Mounting Type | - | |
| 2nd Connector Mounting Feature | - | |
| Length | 3.937" (100.00mm) | |
| Cable Type | RG-316 | |
| Cable Impedance | 50 Ohms | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 5.31 GHz | |
| Color | Amber | |
| Features | Panel Screws, Shielded | |
| Operating Temperature | -40°C ~ 90°C | |
| Ingress Protection | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic