
GRF1-J-P-02-E-RA-TH1 | |
|---|---|
DigiKey Part Number | SAM15981-ND |
Manufacturer | |
Manufacturer Product Number | GRF1-J-P-02-E-RA-TH1 |
Description | CONN RF JACK 1X2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX (V) Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | GRF1-J-P-02-E-RA-TH1 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 2 |
Series | Housing Color Gold |
Packaging Tube | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -40°C ~ 90°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
Fastening Type Snap-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,21000 Kč | 239,21 Kč |
| 10 | 215,68800 Kč | 2 156,88 Kč |
| 25 | 192,03760 Kč | 4 800,94 Kč |
| 50 | 176,02040 Kč | 8 801,02 Kč |
| Unit Price without VAT: | 239,21000 Kč |
|---|---|
| Unit Price with VAT: | 289,44410 Kč |



