
GPPC-PS-1-02-EG-ST-EM-1N | |
|---|---|
DigiKey Part Number | 612-GPPC-PS-1-02-EG-ST-EM-1N-ND |
Manufacturer | |
Manufacturer Product Number | GPPC-PS-1-02-EG-ST-EM-1N |
Description | CONN SMPM PLUG 2POS GLD EDGE MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GPPC-PS-1-02-EG-ST-EM-1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 2 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,06000 Kč | 906,06 Kč |
| 10 | 838,87000 Kč | 8 388,70 Kč |
| 25 | 776,72440 Kč | 19 418,11 Kč |
| 50 | 719,18560 Kč | 35 959,28 Kč |
| 100 | 665,37410 Kč | 66 537,41 Kč |
| Unit Price without VAT: | 906,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,33260 Kč |



