SMPM Connector Plug, Male Pin Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMPM Connector Plug, Male Pin Through Hole Solder
GPPC-PF-1-10-HG-ST-SL

GPPC-PF-1-10-HG-ST-SL

DigiKey Part Number
612-GPPC-PF-1-10-HG-ST-SL-ND
Manufacturer
Manufacturer Product Number
GPPC-PF-1-10-HG-ST-SL
Description
MULTI-POSITION SMPM 10 POSITION
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
GPPC-PF-1-10-HG-ST-SL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
65 GHz
Packaging
Bulk
Number of Ports
10
Part Status
Active
Features
Full Detent
Connector Style
Housing Color
Gold
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Mounting Type
Through Hole
Dielectric Material
Polyetheretherketone (PEEK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 982,96000 Kč2 982,96 Kč
102 535,77900 Kč25 357,79 Kč
252 519,86160 Kč62 996,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 982,96000 Kč
Unit Price with VAT:3 609,38160 Kč