
GPPC-PF-1-10-EG-RA-SM | |
|---|---|
DigiKey Part Number | 612-GPPC-PF-1-10-EG-RA-SM-ND |
Manufacturer | |
Manufacturer Product Number | GPPC-PF-1-10-EG-RA-SM |
Description | MULTI-POSITION SMPM 10 POSITION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Surface Mount, Right Angle; Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GPPC-PF-1-10-EG-RA-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 10 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 791,32000 Kč | 3 791,32 Kč |
| 10 | 3 344,42400 Kč | 33 444,24 Kč |
| Unit Price without VAT: | 3 791,32000 Kč |
|---|---|
| Unit Price with VAT: | 4 587,49720 Kč |


