
GPPC-PF-1-04-EG-RA-SM | |
|---|---|
DigiKey Part Number | 612-GPPC-PF-1-04-EG-RA-SM-ND |
Manufacturer | |
Manufacturer Product Number | GPPC-PF-1-04-EG-RA-SM |
Description | MULTI-POSITION SMPM 4 POSITION F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Surface Mount, Right Angle; Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GPPC-PF-1-04-EG-RA-SM Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 65 GHz |
Series | Number of Ports 4 |
Packaging Bulk | Features Full Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Dielectric Material Polyetheretherketone (PEEK) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 116,42000 Kč | 2 116,42 Kč |
| 10 | 2 015,47600 Kč | 20 154,76 Kč |
| 25 | 1 923,92000 Kč | 48 098,00 Kč |
| 50 | 1 840,29760 Kč | 92 014,88 Kč |
| 100 | 1 787,44570 Kč | 178 744,57 Kč |
| Unit Price without VAT: | 2 116,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 560,86820 Kč |



