
GMI-30-2-1.27-G-10 | |
|---|---|
DigiKey Part Number | 612-GMI-30-2-1.27-G-10TR-ND - Tape & Reel (TR) 612-GMI-30-2-1.27-G-10CT-ND - Cut Tape (CT) 612-GMI-30-2-1.27-G-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMI-30-2-1.27-G-10 |
Description | 1.00 MM LOW PROFILE COMPRESSION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector Interposer Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Interposer | |
Number of Positions | 300 | |
Pitch | - | |
Number of Rows | 10 | |
Mounting Type | - | |
Features | Mating Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,61000 Kč | 858,61 Kč |
| 10 | 729,84800 Kč | 7 298,48 Kč |
| 25 | 688,48240 Kč | 17 212,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 587,27373 Kč | 220 227,65 Kč |
| Unit Price without VAT: | 858,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 038,91810 Kč |




