
FWS-07-01-T-S | |
|---|---|
DigiKey Part Number | FWS-07-01-T-S-ND |
Manufacturer | |
Manufacturer Product Number | FWS-07-01-T-S |
Description | CONN HEADER VERT 7POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 7 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | FWS-07-01-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.470" (11.94mm) |
Series | Contact Length - Post 0.180" (4.57mm) |
Packaging Bulk | Overall Contact Length 0.750" (19.05mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 11.4A per Contact |
Mounting Type | Voltage Rating 500VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |

