
FW-20-03-G-D-215-075-ES | |
|---|---|
DigiKey Part Number | FW-20-03-G-D-215-075-ES-ND |
Manufacturer | |
Manufacturer Product Number | FW-20-03-G-D-215-075-ES |
Description | CONN HDR 40POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-20-03-G-D-215-075-ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.290" (7.366mm) | |
Length - Post (Mating) | 0.075" (1.905mm) | |
Length - Stack Height | 0.215" (5.461mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,94000 Kč | 145,94 Kč |
| 10 | 134,80700 Kč | 1 348,07 Kč |
| 25 | 124,51800 Kč | 3 112,95 Kč |
| 50 | 114,43920 Kč | 5 721,96 Kč |
| 100 | 104,46510 Kč | 10 446,51 Kč |
| Unit Price without VAT: | 145,94000 Kč |
|---|---|
| Unit Price with VAT: | 176,58740 Kč |




