
FW-13-05-L-D-483-150-A | |
|---|---|
DigiKey Part Number | FW-13-05-L-D-483-150-A-ND |
Manufacturer | |
Manufacturer Product Number | FW-13-05-L-D-483-150-A |
Description | CONN HDR 26POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-13-05-L-D-483-150-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.633" (16.078mm) | |
Length - Post (Mating) | 0.150" (3.810mm) | |
Length - Stack Height | 0.483" (12.268mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 98,12914 Kč | 3 434,52 Kč |
| Unit Price without VAT: | 98,12914 Kč |
|---|---|
| Unit Price with VAT: | 118,73626 Kč |




