
FTSH-136-01-L-MT | |
|---|---|
DigiKey Part Number | SAM1162-36-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-136-01-L-MT |
Description | CONN HEADER SMD R/A 72POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle; Through Hole 72 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-136-01-L-MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | 0.090" (2.29mm) | |
Overall Contact Length | - | |
Insulation Height | 0.135" (3.43mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 Kč | 249,88 Kč |
| 10 | 212,33200 Kč | 2 123,32 Kč |
| 100 | 180,48830 Kč | 18 048,83 Kč |
| 500 | 161,12648 Kč | 80 563,24 Kč |
| 1 000 | 153,44519 Kč | 153 445,19 Kč |
| Unit Price without VAT: | 249,88000 Kč |
|---|---|
| Unit Price with VAT: | 302,35480 Kč |









