Image for FTSH-123-05-L-DV-A-P-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-123-05-L-DV-A-P-TR

DigiKey Part Number
612-FTSH-123-05-L-DV-A-P-TR-ND - Tape & Reel (TR)
612-FTSH-123-05-L-DV-A-P-TRCT-ND - Cut Tape (CT)
612-FTSH-123-05-L-DV-A-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FTSH-123-05-L-DV-A-P-TR
Description
HIGH RELIABILITY HEADER STRIPS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 46 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-123-05-L-DV-A-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.170" (4.32mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.099" (2.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,24000 Kč152,24 Kč
10129,39000 Kč1 293,90 Kč
100109,96650 Kč10 996,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300102,68093 Kč30 804,28 Kč
60084,77943 Kč50 867,66 Kč
Manufacturers Standard Package
Unit Price without VAT:152,24000 Kč
Unit Price with VAT:184,21040 Kč