
FTSH-117-01-L-DV-K-A-P-TR | |
|---|---|
DigiKey Part Number | 612-FTSH-117-01-L-DV-K-A-P-TR-ND - Tape & Reel (TR) 612-FTSH-117-01-L-DV-K-A-P-TRCT-ND - Cut Tape (CT) 612-FTSH-117-01-L-DV-K-A-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTSH-117-01-L-DV-K-A-P-TR |
Description | CONN HEADER SMD 34POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 34 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-117-01-L-DV-K-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.099" (2.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Keying Shroud, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,88000 Kč | 117,88 Kč |
| 10 | 114,30200 Kč | 1 143,02 Kč |
| 25 | 110,61360 Kč | 2 765,34 Kč |
| 50 | 102,99760 Kč | 5 149,88 Kč |
| 100 | 96,68480 Kč | 9 668,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 86,55807 Kč | 38 951,13 Kč |
| 900 | 72,82481 Kč | 65 542,33 Kč |
| 1 350 | 65,67600 Kč | 88 662,60 Kč |
| Unit Price without VAT: | 117,88000 Kč |
|---|---|
| Unit Price with VAT: | 142,63480 Kč |


