Connector Header Surface Mount, Right Angle; Through Hole 30 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-115-01-L-MT

DigiKey Part Number
612-FTSH-115-01-L-MT-ND
Manufacturer
Manufacturer Product Number
FTSH-115-01-L-MT
Description
CONN HEADER SMD R/A 30POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle; Through Hole 30 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-115-01-L-MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.120" (3.05mm)
Series
Contact Length - Post
0.090" (2.29mm)
Packaging
Bulk
Insulation Height
0.135" (3.43mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3.4A per Contact
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 215

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,03000 Kč108,03 Kč
1091,74300 Kč917,43 Kč
10077,97660 Kč7 797,66 Kč
50069,60816 Kč34 804,08 Kč
1 00066,79308 Kč66 793,08 Kč
Manufacturers Standard Package
Unit Price without VAT:108,03000 Kč
Unit Price with VAT:130,71630 Kč
Alternate Length
CONN HEADER SMD R/A 100P 1.27MM
In-Stock: 362
Unit Price: 228,78000 Kč
CONN HEADER SMD R/A 98POS 1.27MM
In-Stock: 0
Unit Price: 310,75000 Kč
CONN HEADER SMD R/A 96POS 1.27MM
In-Stock: 0
Unit Price: 304,91000 Kč
CONN HEADER SMD R/A 94POS 1.27MM
In-Stock: 0
Unit Price: 299,28000 Kč
CONN HEADER SMD R/A 92POS 1.27MM
In-Stock: 0
Unit Price: 293,44000 Kč