
FTSH-115-01-L-DV-EJ | |
|---|---|
DigiKey Part Number | SAM15649-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-115-01-L-DV-EJ |
Description | CONN HEADER SMD 30POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-115-01-L-DV-EJ Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.099" (2.51mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features End Shrouds |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,12000 Kč | 110,12 Kč |
| 25 | 105,61240 Kč | 2 640,31 Kč |
| 50 | 99,27220 Kč | 4 963,61 Kč |
| 100 | 91,32620 Kč | 9 132,62 Kč |
| 500 | 85,92466 Kč | 42 962,33 Kč |
| Unit Price without VAT: | 110,12000 Kč |
|---|---|
| Unit Price with VAT: | 133,24520 Kč |












