Connector Header Surface Mount 28 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-114-01-L-DV

DigiKey Part Number
SAM1161-14-ND
Manufacturer
Manufacturer Product Number
FTSH-114-01-L-DV
Description
CONN HEADER SMD 28POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount 28 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-114-01-L-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.099" (2.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 610
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,75000 Kč74,75 Kč
1063,49800 Kč634,98 Kč
10053,96910 Kč5 396,91 Kč
50048,17572 Kč24 087,86 Kč
1 00045,87748 Kč45 877,48 Kč
5 00040,95752 Kč204 787,60 Kč
Manufacturers Standard Package
Unit Price without VAT:74,75000 Kč
Unit Price with VAT:90,44750 Kč
Alternate Length
CONN HEADER SMD 100POS 1.27MM
In-Stock: 4383
Unit Price: 165,46000 Kč
CONN HEADER SMD 98POS 1.27MM
In-Stock: 0
Unit Price: 224,47000 Kč
CONN HEADER SMD 96POS 1.27MM
In-Stock: 0
Unit Price: 220,48000 Kč
CONN HEADER SMD 94POS 1.27MM
In-Stock: 0
Unit Price: 212,08000 Kč
CONN HEADER SMD 92POS 1.27MM
In-Stock: 0
Unit Price: 208,09000 Kč