Connector Header Surface Mount, Right Angle 28 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-114-01-L-DH

DigiKey Part Number
SAM1160-14-ND
Manufacturer
Manufacturer Product Number
FTSH-114-01-L-DH
Description
CONN HEADER SMD R/A 28POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 28 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-114-01-L-DH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.135" (3.43mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,24000 Kč110,24 Kč
1093,65100 Kč936,51 Kč
10079,59080 Kč7 959,08 Kč
50071,04800 Kč35 524,00 Kč
1 00067,65934 Kč67 659,34 Kč
Manufacturers Standard Package
Unit Price without VAT:110,24000 Kč
Unit Price with VAT:133,39040 Kč
Alternate Length
CONN HEADER SMD R/A 100P 1.27MM
In-Stock: 134
Unit Price: 230,35000 Kč
CONN HEADER SMD R/A 98POS 1.27MM
In-Stock: 0
Unit Price: 336,39000 Kč
CONN HEADER SMD R/A 96POS 1.27MM
In-Stock: 0
Unit Price: 323,79000 Kč
CONN HEADER SMD R/A 94POS 1.27MM
In-Stock: 0
Unit Price: 317,70000 Kč
CONN HEADER SMD R/A 92POS 1.27MM
In-Stock: 0
Unit Price: 311,61000 Kč