
FTSH-113-01-L-D-RA-K | |
|---|---|
DigiKey Part Number | FTSH-113-01-L-D-RA-K-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-113-01-L-D-RA-K |
Description | CONN HEADER R/A 26POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-113-01-L-D-RA-K Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Tube | Insulation Height 0.135" (3.43mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Shroud |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.4A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,98000 Kč | 96,98 Kč |
| 25 | 93,04040 Kč | 2 326,01 Kč |
| 50 | 87,44720 Kč | 4 372,36 Kč |
| 100 | 80,43970 Kč | 8 043,97 Kč |
| 500 | 75,67960 Kč | 37 839,80 Kč |
| Unit Price without VAT: | 96,98000 Kč |
|---|---|
| Unit Price with VAT: | 117,34580 Kč |


