Connector Header Surface Mount, Right Angle 20 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-110-04-L-DH-A

DigiKey Part Number
FTSH-110-04-L-DH-A-ND
Manufacturer
Manufacturer Product Number
FTSH-110-04-L-DH-A
Description
CONN HEADER SMD R/A 20POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-110-04-L-DH-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.135" (3.43mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
2575,87000 Kč1 896,75 Kč
5071,30920 Kč3 565,46 Kč
10065,57680 Kč6 557,68 Kč
50058,19050 Kč29 095,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč