
FTSH-110-01-L-DH-A-C | |
|---|---|
DigiKey Part Number | SAM12602-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-110-01-L-DH-A-C |
Description | CONN HEADER SMD R/A 20POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-110-01-L-DH-A-C Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.135" (3.43mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,55000 Kč | 81,55 Kč |
| 25 | 78,19160 Kč | 1 954,79 Kč |
| 50 | 73,47400 Kč | 3 673,70 Kč |
| 100 | 67,59270 Kč | 6 759,27 Kč |
| 500 | 63,58342 Kč | 31 791,71 Kč |
| Unit Price without VAT: | 81,55000 Kč |
|---|---|
| Unit Price with VAT: | 98,67550 Kč |


