
FTSH-108-01-F-D-RA-K | |
|---|---|
DigiKey Part Number | FTSH-108-01-F-D-RA-K-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-108-01-F-D-RA-K |
Description | CONN HEADER R/A 16POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-108-01-F-D-RA-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | 0.090" (2.29mm) | |
Overall Contact Length | - | |
Insulation Height | 0.135" (3.43mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Shroud | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,10000 Kč | 78,10 Kč |
| 50 | 67,62100 Kč | 3 381,05 Kč |
| 100 | 58,07700 Kč | 5 807,70 Kč |
| 500 | 49,85608 Kč | 24 928,04 Kč |
| 1 000 | 42,17957 Kč | 42 179,57 Kč |
| 2 000 | 36,95538 Kč | 73 910,76 Kč |
| Unit Price without VAT: | 78,10000 Kč |
|---|---|
| Unit Price with VAT: | 94,50100 Kč |


