
FTSH-105-02-L-D | |
|---|---|
DigiKey Part Number | SAM11253-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-105-02-L-D |
Description | CONN HEADER VERT 10POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-105-02-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.075" (1.90mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Tube | Overall Contact Length 0.265" (6.73mm) |
Part Status Active | Insulation Height 0.099" (2.51mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.4A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 50 | 31,15820 Kč | 1 557,91 Kč |
| 100 | 26,75760 Kč | 2 675,76 Kč |
| 500 | 22,98276 Kč | 11 491,38 Kč |
| 1 000 | 21,61151 Kč | 21 611,51 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |

