FTSH-104-01-F-DV-P-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-104-04-L-DV-P-TR

DigiKey Part Number
SAM13924TR-ND - Tape & Reel (TR)
SAM13924CT-ND - Cut Tape (CT)
SAM13924DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FTSH-104-04-L-DV-P-TR
Description
CONN HEADER SMD 8POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-104-04-L-DV-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.099" (2.51mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
45033,99131 Kč15 296,09 Kč
90029,19927 Kč26 279,34 Kč
1 35024,33191 Kč32 848,08 Kč
2 25023,74620 Kč53 428,95 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
145,83000 Kč45,83 Kč
5039,59360 Kč1 979,68 Kč
10033,99040 Kč3 399,04 Kč
Digi-Reel®
QuantityUnit PriceExt Price
162,49000 Kč62,49 Kč
1056,82400 Kč568,24 Kč
10050,07120 Kč5 007,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:45,83000 Kč
Unit Price with VAT:55,45430 Kč