Connector Header Surface Mount, Right Angle 4 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTSH-102-01-F-DH-TR

DigiKey Part Number
612-FTSH-102-01-F-DH-TR-ND - Tape & Reel (TR)
612-FTSH-102-01-F-DH-CT-ND - Cut Tape (CT)
612-FTSH-102-01-F-DH-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FTSH-102-01-F-DH-TR
Description
CONN HEADER SMD R/A 4POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTSH-102-01-F-DH-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.135" (3.43mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1024,79900 Kč247,99 Kč
10021,06940 Kč2 106,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55015,76949 Kč8 673,22 Kč
1 10013,91117 Kč15 302,29 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč