FTS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTS-126-03-L-DV

DigiKey Part Number
SAM1159-26-ND
Manufacturer
Manufacturer Product Number
FTS-126-03-L-DV
Description
CONN HEADER SMD 52POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount 52 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
FTS-126-03-L-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.065" (1.65mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.034" (0.86mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 123
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1142,30000 Kč142,30 Kč
10120,86900 Kč1 208,69 Kč
100102,73660 Kč10 273,66 Kč
500101,05390 Kč50 526,95 Kč
Manufacturers Standard Package
Unit Price without VAT:142,30000 Kč
Unit Price with VAT:172,18300 Kč
Alternate Length
CONN HEADER SMD 100POS 1.27MM
In-Stock: 98
Unit Price: 183,56000 Kč
CONN HEADER SMD 98POS 1.27MM
In-Stock: 0
Unit Price: 250,71000 Kč
CONN HEADER SMD 96POS 1.27MM
In-Stock: 0
Unit Price: 246,07000 Kč
CONN HEADER SMD 94POS 1.27MM
In-Stock: 0
Unit Price: 241,44000 Kč
CONN HEADER SMD 92POS 1.27MM
In-Stock: 0
Unit Price: 236,81000 Kč