
FTS-113-01-F-D | |
|---|---|
DigiKey Part Number | SAM11240-ND |
Manufacturer | |
Manufacturer Product Number | FTS-113-01-F-D |
Description | CONN HEADER VERT 26POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTS-113-01-F-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Tube | Overall Contact Length 0.244" (6.20mm) |
Part Status Active | Insulation Height 0.034" (0.86mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.4A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,10000 Kč | 56,10 Kč |
| 25 | 54,89160 Kč | 1 372,29 Kč |
| 50 | 53,76540 Kč | 2 688,27 Kč |
| 100 | 50,01150 Kč | 5 001,15 Kč |
| 500 | 46,14280 Kč | 23 071,40 Kč |
| Unit Price without VAT: | 56,10000 Kč |
|---|---|
| Unit Price with VAT: | 67,88100 Kč |


