
FTS-107-01-L-DV-P-TR | |
---|---|
DigiKey Part Number | SAM13910TR-ND - Tape & Reel (TR) SAM13910CT-ND - Cut Tape (CT) SAM13910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTS-107-01-L-DV-P-TR |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTS-107-01-L-DV-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.034" (0.86mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,66000 Kč | 56,66 Kč |
50 | 52,06260 Kč | 2 603,13 Kč |
100 | 46,39050 Kč | 4 639,05 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 40,25710 Kč | 32 205,68 Kč |
1 600 | 35,15935 Kč | 56 254,96 Kč |
2 400 | 32,49480 Kč | 77 987,52 Kč |
Unit Price without VAT: | 56,66000 Kč |
---|---|
Unit Price with VAT: | 68,55860 Kč |