
FTS-105-01-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13901TR-ND - Tape & Reel (TR) SAM13901CT-ND - Cut Tape (CT) SAM13901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTS-105-01-L-DV-TR |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTS-105-01-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.034" (0.86mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,54000 Kč | 34,54 Kč |
| 100 | 29,96060 Kč | 2 996,06 Kč |
| 250 | 25,59140 Kč | 6 397,85 Kč |
| 500 | 21,84630 Kč | 10 923,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,98032 Kč | 14 980,32 Kč |
| 3 000 | 13,31591 Kč | 39 947,73 Kč |
| 5 000 | 12,73327 Kč | 63 666,35 Kč |
| Unit Price without VAT: | 34,54000 Kč |
|---|---|
| Unit Price with VAT: | 41,79340 Kč |




