
FTR-107-01-G-D-P-TR | |
|---|---|
DigiKey Part Number | 612-FTR-107-01-G-D-P-TR-ND - Tape & Reel (TR) 612-FTR-107-01-G-D-P-TRCT-ND - Cut Tape (CT) 612-FTR-107-01-G-D-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTR-107-01-G-D-P-TR |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTR-107-01-G-D-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.1A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 46,96806 Kč | 8 219,41 Kč |
| 350 | 44,72637 Kč | 15 654,23 Kč |
| 525 | 43,46552 Kč | 22 819,40 Kč |
| 875 | 41,92754 Kč | 36 686,60 Kč |
| 1 225 | 40,94620 Kč | 50 159,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,69000 Kč | 79,69 Kč |
| 10 | 67,64000 Kč | 676,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,14000 Kč | 86,14 Kč |
| 10 | 78,23100 Kč | 782,31 Kč |
| Unit Price without VAT: | 79,69000 Kč |
|---|---|
| Unit Price with VAT: | 96,42490 Kč |


