Image for FTMH-170-03-L-DH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTMH-170-03-L-DH

DigiKey Part Number
SAM1130-70-ND
Manufacturer
Manufacturer Product Number
FTMH-170-03-L-DH
Description
CONN HEADER SMD R/A 140P 1MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 140 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.065" (1.65mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.125" (3.18mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.8A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN HEADER SMD R/A 150P 1MM
In-Stock: 100
Unit Price: 505,42000 Kč
CONN HEADER SMD R/A 148P 1MM
In-Stock: 0
Unit Price:
CONN HEADER SMD R/A 146P 1MM
In-Stock: 0
Unit Price:
CONN HEADER SMD R/A 144P 1MM
In-Stock: 0
Unit Price:
CONN HEADER SMD R/A 142P 1MM
In-Stock: 0
Unit Price: