



FTM-107-03-L-DV-S | |
---|---|
DigiKey Part Number | SAM12592-ND |
Manufacturer | |
Manufacturer Product Number | FTM-107-03-L-DV-S |
Description | CONN HEADER SMD 14POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTM-107-03-L-DV-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.065" (1.65mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.038" (0.97mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | End Shrouds | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 2.8A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 92,28000 Kč | 92,28 Kč |
10 | 78,40400 Kč | 784,04 Kč |
100 | 66,64350 Kč | 6 664,35 Kč |
500 | 59,49006 Kč | 29 745,03 Kč |
1 000 | 57,49080 Kč | 57 490,80 Kč |
Unit Price without VAT: | 92,28000 Kč |
---|---|
Unit Price with VAT: | 111,65880 Kč |