FSI-150-10-S-D-AD-P-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 225,01624 Kč
Datasheet
100 Position Connector Stacking Compression Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSI-150-10-S-D-AD-P-TR

DigiKey Part Number
FSI-150-10-S-D-AD-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSI-150-10-S-D-AD-P-TR
Description
CONN STACKING 100POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Stacking Compression Surface Mount Gold
EDA/CAD Models
FSI-150-10-S-D-AD-P-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Stacking Compression
Number of Positions
100
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Mating Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
-
Height Above Board
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
125281,90064 Kč35 237,58 Kč
Manufacturers Standard Package
Unit Price without VAT:281,90064 Kč
Unit Price with VAT:341,09977 Kč