
FSI-130-10-L-D-M-AD-P-TR | |
|---|---|
DigiKey Part Number | 612-FSI-130-10-L-D-M-AD-P-TR-ND - Tape & Reel (TR) 612-FSI-130-10-L-D-M-AD-P-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSI-130-10-L-D-M-AD-P-TR |
Description | CONN STACKING 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-130-10-L-D-M-AD-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 60 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,60000 Kč | 273,60 Kč |
| 10 | 232,46900 Kč | 2 324,69 Kč |
| 25 | 217,90880 Kč | 5 447,72 Kč |
| 50 | 207,50640 Kč | 10 375,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 175,41896 Kč | 21 927,37 Kč |
| 625 | 159,04019 Kč | 99 400,12 Kč |
| 1 250 | 157,24478 Kč | 196 555,97 Kč |
| Unit Price without VAT: | 273,60000 Kč |
|---|---|
| Unit Price with VAT: | 331,05600 Kč |


