
FSI-120-03-G-D-AD | |
|---|---|
DigiKey Part Number | SAM15615-ND |
Manufacturer | |
Manufacturer Product Number | FSI-120-03-G-D-AD |
Description | CONN STACKING 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-120-03-G-D-AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 40 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,26000 Kč | 167,26 Kč |
| 10 | 142,08100 Kč | 1 420,81 Kč |
| 25 | 133,17040 Kč | 3 329,26 Kč |
| 50 | 126,81300 Kč | 6 340,65 Kč |
| 100 | 120,76190 Kč | 12 076,19 Kč |
| 250 | 113,20440 Kč | 28 301,10 Kč |
| 500 | 110,14570 Kč | 55 072,85 Kč |
| Unit Price without VAT: | 167,26000 Kč |
|---|---|
| Unit Price with VAT: | 202,38460 Kč |





