FSI-1xx-03-(Gold-Tin)-D-AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSI-110-03-G-D-AD-TR

DigiKey Part Number
FSI-110-03-G-D-AD-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSI-110-03-G-D-AD-TR
Description
CONN STACKING 20POS SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Position Connector Stacking Compression Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FSI-110-03-G-D-AD-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Stacking Compression
Number of Positions
20
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
35091,19194 Kč31 917,18 Kč
Manufacturers Standard Package
Unit Price without VAT:91,19194 Kč
Unit Price with VAT:110,34225 Kč