
FS5-15-04.0-L-DV-TH-TR | |
|---|---|
DigiKey Part Number | SAM13879TR-ND - Tape & Reel (TR) SAM13879CT-ND - Cut Tape (CT) SAM13879DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS5-15-04.0-L-DV-TH-TR |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FS5-15-04.0-L-DV-TH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 7mm | |
Height Above Board | 0.173" (4.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,51000 Kč | 150,51 Kč |
| 10 | 127,87900 Kč | 1 278,79 Kč |
| 25 | 119,86720 Kč | 2 996,68 Kč |
| 50 | 114,13740 Kč | 5 706,87 Kč |
| 100 | 108,68960 Kč | 10 868,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 84,52477 Kč | 29 583,67 Kč |
| 700 | 82,04449 Kč | 57 431,14 Kč |
| Unit Price without VAT: | 150,51000 Kč |
|---|---|
| Unit Price with VAT: | 182,11710 Kč |



