



FS5-15-04.0-L-DV-TH-K-TR | |
|---|---|
DigiKey Part Number | SAM13878TR-ND - Tape & Reel (TR) SAM13878CT-ND - Cut Tape (CT) SAM13878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS5-15-04.0-L-DV-TH-K-TR |
Description | CONN SOCKET 30POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FS5-15-04.0-L-DV-TH-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 5mm, 7mm |
Number of Positions 30 | Height Above Board 0.173" (4.40mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F10-10003045R | Harwin Inc. | 394 | 952-F10-10003045RCT-ND | 63,19000 Kč | Similar |
| F10-10103045R | Harwin Inc. | 268 | 952-F10-10103045RCT-ND | 70,28000 Kč | Similar |
| F10-10203045R | Harwin Inc. | 290 | 952-F10-10203045RCT-ND | 71,74000 Kč | Similar |
| F12-10004042R | Harwin Inc. | 890 | 952-F12-10004042RCT-ND | 109,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,42000 Kč | 156,42 Kč |
| 10 | 132,87000 Kč | 1 328,70 Kč |
| 25 | 124,53240 Kč | 3 113,31 Kč |
| 50 | 118,58440 Kč | 5 929,22 Kč |
| 100 | 112,92420 Kč | 11 292,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 83,63054 Kč | 29 270,69 Kč |
| 700 | 66,82131 Kč | 46 774,92 Kč |
| 1 050 | 66,32049 Kč | 69 636,51 Kč |
| Unit Price without VAT: | 156,42000 Kč |
|---|---|
| Unit Price with VAT: | 189,26820 Kč |





