


FQSFP-01-06.0-S-PF-4 | |
|---|---|
DigiKey Part Number | 612-FQSFP-01-06.0-S-PF-4-ND |
Manufacturer | |
Manufacturer Product Number | FQSFP-01-06.0-S-PF-4 |
Description | CBL ASSY FLYOVER 6" ARC6-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP28 Plug to Plug 0.500' (152.40mm, 6.000") Blue Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | FQSFP-01-06.0-S-PF-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28 | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Length | 0.500' (152.40mm, 6.000") | |
Color | Blue | |
Shielding | Unshielded | |
Wire Gauge | 34 AWG | |
Frequency - Max | 112Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 077,33000 Kč | 2 077,33 Kč |
| 10 | 1 765,91100 Kč | 17 659,11 Kč |
| 25 | 1 678,41200 Kč | 41 960,30 Kč |
| Unit Price without VAT: | 2 077,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 513,56930 Kč |


