38 Position QSFP28 Plug to Plug 0.500' (152.40mm, 6.000") Blue Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Position QSFP28 Plug to Plug 0.500' (152.40mm, 6.000") Blue Unshielded
Samtec Flyover® QSFP Cable Assemblies | Datasheet Preview

FQSFP-01-06.0-L-PF-3

DigiKey Part Number
612-FQSFP-01-06.0-L-PF-3-ND
Manufacturer
Manufacturer Product Number
FQSFP-01-06.0-L-PF-3
Description
CBL ASSY FLYOVER 6" ECUE
Customer Reference
Detailed Description
38 Position QSFP28 Plug to Plug 0.500' (152.40mm, 6.000") Blue Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Cable Connectors
QSFP28
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Push-Pull
Features
-
Cable Type
Flat, Twin Axial
Usage
-
Length
0.500' (152.40mm, 6.000")
Color
Blue
Shielding
Unshielded
Wire Gauge
34 AWG
Frequency - Max
112Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.