
FMPT-06-01-L-S-V | |
|---|---|
DigiKey Part Number | 612-FMPT-06-01-L-S-V-ND |
Manufacturer | |
Manufacturer Product Number | FMPT-06-01-L-S-V |
Description | CONN HDR 6POS 5.00MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FMPT-06-01-L-S-V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 6 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 742 V | |
Current Rating (Amps) | 30 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,04000 Kč | 129,04 Kč |
| 10 | 109,58600 Kč | 1 095,86 Kč |
| 100 | 93,13990 Kč | 9 313,99 Kč |
| 500 | 83,14456 Kč | 41 572,28 Kč |
| 1 000 | 82,82754 Kč | 82 827,54 Kč |
| Unit Price without VAT: | 129,04000 Kč |
|---|---|
| Unit Price with VAT: | 156,13840 Kč |



