
FMPS-04-01-L-S-RA-LC | |
|---|---|
cms-digikey-product-number | 612-FMPS-04-01-L-S-RA-LC-ND |
cms-manufacturer | |
cms-manufacturer-product-number | FMPS-04-01-L-S-RA-LC |
cms-description | CONN RCPT 4POS 5.00MM R/A SLDR |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | 4 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
cms-eda-cad-models | FMPS-04-01-L-S-RA-LC Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 4 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Lock, Flange | |
Color | Black | |
Fastening Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Voltage Rating | 742 V | |
Current Rating (Amps) | 30 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 139,14000 Kč | 139,14 Kč |
| 10 | 118,32200 Kč | 1 183,22 Kč |
| 100 | 100,56640 Kč | 10 056,64 Kč |
| 500 | 90,07716 Kč | 45 038,58 Kč |
| Unit Price without VAT: | 139,14000 Kč |
|---|---|
| Unit Price with VAT: | 168,35940 Kč |









