
FLE-125-01-G-DV-K-TR | |
|---|---|
DigiKey Part Number | 612-FLE-125-01-G-DV-K-TR-ND - Tape & Reel (TR) 612-FLE-125-01-G-DV-K-TRCT-ND - Cut Tape (CT) 612-FLE-125-01-G-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FLE-125-01-G-DV-K-TR |
Description | CONN RCPT 50POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FLE-125-01-G-DV-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.172" (4.37mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,12000 Kč | 149,12 Kč |
| 10 | 126,71800 Kč | 1 267,18 Kč |
| 100 | 107,70410 Kč | 10 770,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 82,92662 Kč | 70 487,63 Kč |
| Unit Price without VAT: | 149,12000 Kč |
|---|---|
| Unit Price with VAT: | 180,43520 Kč |













