Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FJH-50-R-06.00-4 | |
|---|---|
DigiKey Part Number | FJH-50-R-06.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-50-R-06.00-4 |
Description | CABLE FFC/FPC 50POS 0.5MM 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-50-R-06.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,41000 Kč | 165,41 Kč |
| Unit Price without VAT: | 165,41000 Kč |
|---|---|
| Unit Price with VAT: | 200,14610 Kč |





