
FJH-50-R-03.00-4 | |
|---|---|
DigiKey Part Number | FJH-50-R-03.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-50-R-03.00-4 |
Description | CABLE FFC/FPC 50POS 0.5MM 3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-50-R-03.00-4 Models |
Category | Number of Conductors 50 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 25 | 69,57040 Kč | 1 739,26 Kč |
| 50 | 64,65280 Kč | 3 232,64 Kč |
| 100 | 64,38410 Kč | 6 438,41 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |

