
FJH-40-D-08.00-4 | |
---|---|
DigiKey Part Number | FJH-40-D-08.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-40-D-08.00-4 |
Description | CABLE FFC/FPC 40POS 0.5MM 8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-40-D-08.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 94,15000 Kč | 94,15 Kč |
10 | 79,96600 Kč | 799,66 Kč |
25 | 74,95480 Kč | 1 873,87 Kč |
50 | 71,37600 Kč | 3 568,80 Kč |
100 | 67,96620 Kč | 6 796,62 Kč |
250 | 63,71064 Kč | 15 927,66 Kč |
500 | 61,18812 Kč | 30 594,06 Kč |
Unit Price without VAT: | 94,15000 Kč |
---|---|
Unit Price with VAT: | 113,92150 Kč |